Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74AHC1G08DCKT | |
|---|---|
DigiKey Part Number | 296-26399-2-ND - Tape & Reel (TR) 296-26399-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DCKT |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT2G | onsemi | 2.158 | MC74VHC1G08DFT2GOSCT-ND | 0,09000 € | Direct |
| 74AHC1G08GW,125 | Nexperia USA Inc. | 11.867 | 1727-3148-1-ND | 0,09000 € | Upgrade |
| 74AHC1G08GV,125 | Nexperia USA Inc. | 5.708 | 1727-6015-1-ND | 0,09000 € | Similar |
| 74HC1G08GW,125 | Nexperia USA Inc. | 33.728 | 1727-3260-1-ND | 0,09000 € | Similar |
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | 0,09000 € | Similar |





