
MC74HC1G08DFT2G | |
|---|---|
DigiKey Part Number | MC74HC1G08DFT2GOSTR-ND - Tape & Reel (TR) MC74HC1G08DFT2GOSCT-ND - Cut Tape (CT) MC74HC1G08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G08DFT2G Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G08DFT2G-L22038 | onsemi | 1.179 | 488-MC74HC1G08DFT2G-L22038CT-ND | 0,09000 € | MFR Recommended |
| NC7S08M5X | onsemi | 72.669 | NC7S08M5XCT-ND | 0,09000 € | Similar |
| 74HC1G08GW-Q100,12 | Nexperia USA Inc. | 4.767 | 1727-1048-1-ND | 0,11000 € | Direct |
| 74HC1G08GV,125 | Nexperia USA Inc. | 21.231 | 1727-6035-1-ND | 0,09000 € | Similar |
| 74HC1G08GW,125 | Nexperia USA Inc. | 33.728 | 1727-3260-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03560 € | 0,89 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02680 € | 6,70 € |
| 500 | 0,02508 € | 12,54 € |
| 1.000 | 0,02368 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02194 € | 65,82 € |
| 6.000 | 0,02109 € | 126,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

