SN74AHC1G08DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 99.708
Unit Price: 0,08000 €
Datasheet

Direct


onsemi
In Stock: 23.848
Unit Price: 0,08000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.351
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 2.276
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 31.751
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08DCKRG4

DigiKey Part Number
296-51552-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G08DCKRG4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G08DCKRTexas Instruments99.708296-8743-1-ND0,08000 €MFR Recommended
MC74VHC1G08DFT2Gonsemi23.848MC74VHC1G08DFT2GOSCT-ND0,08000 €Direct
74AHC1G08GW,125Nexperia USA Inc.01727-3148-1-ND0,08000 €Upgrade
74AHC1G08GV,125Nexperia USA Inc.13.3511727-6015-1-ND0,09000 €Similar
M74VHC1GT08DFT2Gonsemi0488-M74VHC1GT08DFT2G-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09801 €588,06 €
9.0000,09650 €868,50 €
15.0000,09483 €1.422,45 €
21.0000,09385 €1.970,85 €
30.0000,09291 €2.787,30 €
75.0000,09088 €6.816,00 €
Unit Price without VAT:0,09801 €
Unit Price with VAT:0,11663 €