SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G04QDCKRQ1

DigiKey Part Number
296-17248-2-ND - Tape & Reel (TR)
296-17248-1-ND - Cut Tape (CT)
296-17248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G04QDCKRQ1
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G04QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17500 €1,75 €
250,15520 €3,88 €
1000,13340 €13,34 €
2500,12296 €30,74 €
5000,11668 €58,34 €
1.0000,11151 €111,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09163 €274,89 €
6.0000,08884 €533,04 €
9.0000,08744 €786,96 €
15.0000,08590 €1.288,50 €
21.0000,08499 €1.784,79 €
30.0000,08412 €2.523,60 €
75.0000,08224 €6.168,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €