



LTM4650IY-1A | |
|---|---|
DigiKey Part Number | LTM4650IY-1A-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650IY-1A |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 25A, 25A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650IY-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 1.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,52000 € | 96,52 € |
| 90 | 81,52256 € | 7.337,03 € |
| Unit Price without VAT: | 96,52000 € |
|---|---|
| Unit Price with VAT: | 114,85880 € |





