MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74AHC1G04DCKTE4 | |
|---|---|
DigiKey Part Number | SN74AHC1G04DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKTE4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35847 € | 358,47 € |
| 1.250 | 0,35461 € | 443,26 € |
| 1.750 | 0,34923 € | 611,15 € |
| 2.500 | 0,34406 € | 860,15 € |
| 6.250 | 0,33292 € | 2.080,75 € |
| 12.500 | 0,32621 € | 4.077,62 € |
| 25.000 | 0,32069 € | 8.017,25 € |
| Unit Price without VAT: | 0,35847 € |
|---|---|
| Unit Price with VAT: | 0,42658 € |





