Parametric Equivalent

SN74AHC16540DGGR | |
|---|---|
DigiKey Part Number | 296-4572-2-ND - Tape & Reel (TR) 296-4572-1-ND - Cut Tape (CT) 296-4572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16540DGGR |
Description | IC BUFFER INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16540DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75971 € | 1.519,42 € |
| 4.000 | 0,74213 € | 2.968,52 € |
| 6.000 | 0,73332 € | 4.399,92 € |
| 10.000 | 0,72356 € | 7.235,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


