
SN74AHC139DR | |
|---|---|
DigiKey Part Number | 296-38218-2-ND - Tape & Reel (TR) 296-38218-1-ND - Cut Tape (CT) 296-38218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139DR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19720 € | 4,93 € |
| 100 | 0,17060 € | 17,06 € |
| 250 | 0,15772 € | 39,43 € |
| 500 | 0,14996 € | 74,98 € |
| 1.000 | 0,14357 € | 143,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13684 € | 342,10 € |
| 5.000 | 0,13279 € | 663,95 € |
| 7.500 | 0,13075 € | 980,62 € |
| 12.500 | 0,12850 € | 1.606,25 € |
| 17.500 | 0,12718 € | 2.225,65 € |
| 25.000 | 0,12592 € | 3.148,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


