16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT139D,653

DigiKey Part Number
1727-6347-2-ND - Tape & Reel (TR)
1727-6347-1-ND - Cut Tape (CT)
1727-6347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT139D,653
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.465
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21400 €2,14 €
500,17540 €8,77 €
1000,16320 €16,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12932 €323,30 €
5.0000,12529 €626,45 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €