MFR Recommended
Direct
Direct
Direct
Similar

SN74AHC08PWRG4 | |
|---|---|
DigiKey Part Number | 296-41401-2-ND - Tape & Reel (TR) 296-41401-1-ND - Cut Tape (CT) 296-41401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08PWRG4 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19034 € | 380,68 € |
| 4.000 | 0,18471 € | 738,84 € |
| 6.000 | 0,18189 € | 1.091,34 € |
| 10.000 | 0,17876 € | 1.787,60 € |
| 14.000 | 0,17694 € | 2.477,16 € |
| 20.000 | 0,17518 € | 3.503,60 € |
| 50.000 | 0,17140 € | 8.570,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |















