SN74AHC04DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.102
Unit Price: 0,36000 €
Datasheet

Direct


onsemi
In Stock: 3.570
Unit Price: 0,29000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 18.248
Unit Price: 0,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.395
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08299 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04DG4

DigiKey Part Number
SN74AHC04DG4-ND
Manufacturer
Manufacturer Product Number
SN74AHC04DG4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes