
74AHC04D,118 | |
|---|---|
DigiKey Part Number | 1727-6512-2-ND - Tape & Reel (TR) 1727-6512-1-ND - Cut Tape (CT) 1727-6512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC04D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09780 € | 9,78 € |
| 250 | 0,08980 € | 22,45 € |
| 500 | 0,08498 € | 42,49 € |
| 1.000 | 0,08101 € | 81,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07682 € | 192,05 € |
| 5.000 | 0,07430 € | 371,50 € |
| 7.500 | 0,07304 € | 547,80 € |
| 12.500 | 0,07164 € | 895,50 € |
| 17.500 | 0,07083 € | 1.239,53 € |
| 25.000 | 0,07004 € | 1.751,00 € |
| 62.500 | 0,06835 € | 4.271,88 € |
| 125.000 | 0,06733 € | 8.416,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

