Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT8541RKSR

DigiKey Part Number
296-SN74ACT8541RKSRTR-ND - Tape & Reel (TR)
296-SN74ACT8541RKSRCT-ND - Cut Tape (CT)
296-SN74ACT8541RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT8541RKSR
Description
IC BUFF 4.5V/5.5V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
Texas Instruments
Output Type
3-State
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
20-VQFN (2.5x4.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT8541QWRKSRQ1Texas Instruments2.668296-74ACT8541QWRKSRQ1CT-ND0,60000 €Parametric Equivalent
In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36500 €3,65 €
250,32720 €8,18 €
1000,28540 €28,54 €
2500,26548 €66,37 €
5000,25344 €126,72 €
1.0000,24773 €247,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23132 €693,96 €
6.0000,22534 €1.352,04 €
9.0000,22234 €2.001,06 €
15.0000,21902 €3.285,30 €
21.0000,21708 €4.558,68 €
30.0000,21522 €6.456,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €