
74ACT8541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74ACT8541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74ACT8541QWRKSRQ1CT-ND - Cut Tape (CT) 296-74ACT8541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT8541QWRKSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount, Wettable Flank |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Input Type Schmitt Trigger | Supplier Device Package 20-VQFN (2.5x4.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT8541RKSR | Texas Instruments | 2.164 | 296-SN74ACT8541RKSRCT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33070 € | 33,07 € |
| 250 | 0,30812 € | 77,03 € |
| 500 | 0,29452 € | 147,26 € |
| 1.000 | 0,28998 € | 289,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26947 € | 808,41 € |
| 6.000 | 0,26270 € | 1.576,20 € |
| 9.000 | 0,25931 € | 2.333,79 € |
| 15.000 | 0,25555 € | 3.833,25 € |
| 21.000 | 0,25335 € | 5.320,35 € |
| 30.000 | 0,25124 € | 7.537,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

