Synchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7813-40DLR

DigiKey Part Number
SN74ACT7813-40DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT7813-40DLR
Description
IC FIFO SYNC 64X18 20NS 56SSOP
Customer Reference
Detailed Description
Synchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7813-40DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
1.125K (64 x 18)
Function
Synchronous
Data Rate
25MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC