Synchronous FIFO 18K (1K x 18) Uni-Directional 35MHz 18ns 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7811-18FN

DigiKey Part Number
296-4478-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7811-18FN
Description
IC FIFO SYNC 1KX18 18NS 68PLCC
Customer Reference
Detailed Description
Synchronous FIFO 18K (1K x 18) Uni-Directional 35MHz 18ns 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7811-18FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (1K x 18)
Function
Synchronous
Data Rate
35MHz
Access Time
18ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
1mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.396 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.396In Stock
Ships from Rochester Electronics, LLC