Synchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7803-40DL

DigiKey Part Number
296-4452-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7803-40DL
Description
IC FIFO SYNC 512X18 20NS 56SSOP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7803-40DL Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (512 x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
25MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
20ns
Supplier Device Package
56-SSOP
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.216 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.216In Stock
Ships from Rochester Electronics, LLC