Asynchronous FIFO 18K (1K x 18) Uni-Directional 16.7MHz 45ns 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7802-60PN

DigiKey Part Number
SN74ACT7802-60PN-ND
Manufacturer
Manufacturer Product Number
SN74ACT7802-60PN
Description
IC FIFO ASYNC 1KX18 45NS 80LQFP
Customer Reference
Detailed Description
Asynchronous FIFO 18K (1K x 18) Uni-Directional 16.7MHz 45ns 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7802-60PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (1K x 18)
Function
Asynchronous
Data Rate
16.7MHz
Access Time
45ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.593 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.593In Stock
Ships from Rochester Electronics, LLC