
SN74ACT7802-40PN | |
|---|---|
DigiKey Part Number | SN74ACT7802-40PN-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7802-40PN |
Description | IC FIFO ASYNC 1KX18 35NS 80LQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 18) Uni-Directional 25MHz 35ns 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7802-40PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (1K x 18) | |
Function | Asynchronous | |
Data Rate | 25MHz | |
Access Time | 35ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |

