
SN74ACT7802-40FN | |
|---|---|
DigiKey Part Number | SN74ACT7802-40FN-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7802-40FN |
Description | IC FIFO ASYNC 1KX18 35NS 68PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 18) Uni-Directional 25MHz 35ns 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7802-40FN Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (1K x 18) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 25MHz | Package / Case 68-LCC (J-Lead) |
Access Time 35ns | Supplier Device Package 68-PLCC (24.23x24.23) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

