
SN74ACT7802-25PN | |
|---|---|
DigiKey Part Number | 296-4448-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7802-25PN |
Description | IC FIFO ASYNC 1KX18 30NS 80LQFP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (1K x 18) Uni-Directional 40MHz 30ns 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7802-25PN Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (1K x 18) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 80-LQFP |
Access Time 30ns | Supplier Device Package 80-LQFP (12x12) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

