SN74ACT573PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 882
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 1.986
Unit Price: 0,71000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT573PWRE4

DigiKey Part Number
SN74ACT573PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT573PWRE4
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT573PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34244 €684,88 €
4.0000,33330 €1.333,20 €
6.0000,32872 €1.972,32 €
10.0000,32365 €3.236,50 €
14.0000,32069 €4.489,66 €
20.0000,31784 €6.356,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34244 €
Unit Price with VAT:0,40750 €