
MC74ACT573DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT573DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT573DTR2GOSCT-ND - Cut Tape (CT) MC74ACT573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT573DTR2G |
Description | IC D-TYPE TRANSP 1:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT573DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 10.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45160 € | 11,29 € |
| 100 | 0,39620 € | 39,62 € |
| 250 | 0,36984 € | 92,46 € |
| 500 | 0,35394 € | 176,97 € |
| 1.000 | 0,35117 € | 351,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32704 € | 817,60 € |
| 5.000 | 0,31871 € | 1.593,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

