Synchronous FIFO 72K (2K x 36) Bi-Directional 66.7MHz 11ns 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT3651-15PQ

DigiKey Part Number
296-4415-ND
Manufacturer
Manufacturer Product Number
SN74ACT3651-15PQ
Description
IC FIFO SYNC 2KX36 11NS 132BQFP
Customer Reference
Detailed Description
Synchronous FIFO 72K (2K x 36) Bi-Directional 66.7MHz 11ns 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT3651-15PQ Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Bi-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
72K (2K x 36)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
132-BQFP Bumpered
Access Time
11ns
Supplier Device Package
132-BQFP (24.13x24.13)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 645 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

645In Stock
Ships from Rochester Electronics, LLC