
SN74ACT3641-20PQ | |
|---|---|
DigiKey Part Number | 296-4411-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT3641-20PQ |
Description | IC FIFO SYNC 1KX36 13NS 132BQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 36) Bi-Directional 50MHz 13ns 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT3641-20PQ Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (1K x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 132-BQFP Bumpered |
Access Time 13ns | Supplier Device Package 132-BQFP (24.13x24.13) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

