
SN74ACT3641-20PCB | |
|---|---|
DigiKey Part Number | 296-4410-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT3641-20PCB |
Description | IC FIFO SYNC 1KX36 120HLQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 36) Bi-Directional 50MHz 13ns 120-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT3641-20PCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (1K x 36) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 13ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP | |
Supplier Device Package | 120-HLQFP (14x14) | |
Base Product Number |

