
SN74ACT3632-30PCB | |
|---|---|
DigiKey Part Number | 296-4406-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT3632-30PCB |
Description | IC FIFO SYNC 512X36X2 120HLQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (512 x 36 x 2) Bi-Directional 33.4MHz 15ns 120-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT3632-30PCB Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Expansion Type Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (512 x 36 x 2) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 33.4MHz | Package / Case 120-LQFP |
Access Time 15ns | Supplier Device Package 120-HLQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

