Synchronous FIFO 36K (512 x 36 x 2) Bi-Directional 50MHz 13ns 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT3632-20PQ

DigiKey Part Number
296-4405-ND
Manufacturer
Manufacturer Product Number
SN74ACT3632-20PQ
Description
IC FIFO SYNC 512X36X2 132BQFP
Customer Reference
Detailed Description
Synchronous FIFO 36K (512 x 36 x 2) Bi-Directional 50MHz 13ns 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT3632-20PQ Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Bi-Directional
Series
Expansion Type
Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
36K (512 x 36 x 2)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
50MHz
Package / Case
132-BQFP Bumpered
Access Time
13ns
Supplier Device Package
132-BQFP (24.13x24.13)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 603 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

603In Stock
Ships from Rochester Electronics, LLC