Synchronous FIFO 18K (512 x 36) Bi-Directional 50MHz 13ns 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT3631-20PQ

DigiKey Part Number
296-4399-ND
Manufacturer
Manufacturer Product Number
SN74ACT3631-20PQ
Description
IC FIFO SYNC 512X36 132BQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (512 x 36) Bi-Directional 50MHz 13ns 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT3631-20PQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (512 x 36)
Function
Synchronous
Data Rate
50MHz
Access Time
13ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Bi-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-BQFP (24.13x24.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 972 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

972In Stock
Ships from Rochester Electronics, LLC