SN74ACT244NE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 470
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.460
Unit Price: 0,30982 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40.774
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.049
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 208
Unit Price: 0,91000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT244NE4

DigiKey Part Number
296-SN74ACT244NE4-ND
Manufacturer
Manufacturer Product Number
SN74ACT244NE4
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,79792 €797,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79792 €
Unit Price with VAT:0,94952 €