
TC74ACT244PF | |
|---|---|
DigiKey Part Number | TC74ACT244PF-ND |
Manufacturer | |
Manufacturer Product Number | TC74ACT244PF |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-DIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 20 | 0,60250 € | 12,05 € |
| 40 | 0,56175 € | 22,47 € |
| 100 | 0,51910 € | 51,91 € |
| 260 | 0,48477 € | 126,04 € |
| 500 | 0,46604 € | 233,02 € |
| 1.000 | 0,44961 € | 449,61 € |
| 2.500 | 0,44365 € | 1.109,12 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

