
SN74ACT2229DWR | |
|---|---|
DigiKey Part Number | 296-15974-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT2229DWR |
Description | IC FIFO SYNC 256X1X2 9NS 28SOIC |
Customer Reference | |
Detailed Description | Synchronous FIFO 512 (256 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT2229DWR Models |
Category | Current - Supply (Max) 400µA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Programmable Flags Support No |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Size 512 (256 x 1 x 2) | Mounting Type Surface Mount |
Function Synchronous | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Rate 60MHz | Supplier Device Package 28-SOIC |
Access Time 9ns | Base Product Number |
Voltage - Supply 4.5 V ~ 5.5 V |

