Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 22MHz 20ns 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT2226DW

DigiKey Part Number
296-4370-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT2226DW
Description
IC FIFO SYNC 64X1X2 20NS 24SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 22MHz 20ns 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT2226DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
128 (64 x 1 x 2)
Function
Synchronous
Data Rate
22MHz
Access Time
20ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
-
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8.261 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1507,78427 €1.167,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,78427 €
Unit Price with VAT:9,26328 €

Other Suppliers on DigiKey

8.261In Stock
Ships from Rochester Electronics, LLC