MFR Recommended
Similar
Similar

SN74ACT14PWRG4 | |
|---|---|
DigiKey Part Number | SN74ACT14PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT14PWRG4 |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14PWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14PWR | Texas Instruments | 13.325 | 296-4369-1-ND | 0,58000 € | MFR Recommended |
| 74ACT14MTCX | onsemi | 362 | 74ACT14MTCXCT-ND | 0,35000 € | Similar |
| MC74ACT14DTR2G | onsemi | 48.184 | MC74ACT14DTR2GOSCT-ND | 0,34000 € | Similar |




