
74ACT14MTCX | |
|---|---|
DigiKey Part Number | 74ACT14MTCXTR-ND - Tape & Reel (TR) 74ACT14MTCXCT-ND - Cut Tape (CT) 74ACT14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT14MTCX |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21880 € | 5,47 € |
| 100 | 0,18940 € | 18,94 € |
| 250 | 0,17540 € | 43,85 € |
| 500 | 0,16690 € | 83,45 € |
| 1.000 | 0,15993 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15255 € | 381,38 € |
| 5.000 | 0,14811 € | 740,55 € |
| 7.500 | 0,14589 € | 1.094,17 € |
| 12.500 | 0,14342 € | 1.792,75 € |
| 17.500 | 0,14198 € | 2.484,65 € |
| 25.000 | 0,14059 € | 3.514,75 € |
| 62.500 | 0,13761 € | 8.600,62 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











