Direct

SN74ACT1284PWG4 | |
|---|---|
DigiKey Part Number | SN74ACT1284PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT1284PWG4 |
Description | IC IEEE STD 1284 TX 7BIT 20TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1284PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 7 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


