
SN74ACT1284PWR | |
|---|---|
DigiKey Part Number | 296-4366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT1284PWR |
Description | IC IEEE STD 1284 TX 7BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1284PWR Models |
Category | Number of Bits 7 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 20-TSSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20322 € | 2.406,44 € |
| Unit Price without VAT: | 1,20322 € |
|---|---|
| Unit Price with VAT: | 1,43183 € |

