MFR Recommended
Similar
Similar

SN74ACT00DRG4 | |
|---|---|
DigiKey Part Number | SN74ACT00DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DRG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT00DR | Texas Instruments | 9.779 | 296-14690-1-ND | 0,48000 € | MFR Recommended |
| MC74ACT00DG | onsemi | 1.561 | MC74ACT00DGOS-ND | 0,51000 € | Similar |
| MC74ACT00DR2G | onsemi | 1.256 | MC74ACT00DR2GOSCT-ND | 0,30000 € | Similar |



