Direct
MFR Recommended
Similar

SN74AC86PWE4 | |
|---|---|
DigiKey Part Number | SN74AC86PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC86PWE4 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86PWE4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC86MTCX | onsemi | 4.745 | 74AC86MTCXCT-ND | 0,31000 € | Direct |
| SN74AC86PW | Rochester Electronics, LLC | 3.982 | 2156-SN74AC86PW-ND | 0,95000 € | MFR Recommended |
| MC74AC86DTR2G | onsemi | 4.489 | 488-MC74AC86DTR2GCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 0,41740 € | 338,09 € |
| Unit Price without VAT: | 0,41740 € |
|---|---|
| Unit Price with VAT: | 0,49671 € |




