
SN74AC86PW | |
|---|---|
DigiKey Part Number | 296-SN74AC86PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC86PW |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC86PWR | Texas Instruments | 93.843 | 296-4346-1-ND | 0,39000 € | MFR Recommended |
| 74AC86MTCX | onsemi | 4.745 | 74AC86MTCXCT-ND | 0,31000 € | Direct |
| MC74AC86DTR2G | onsemi | 4.489 | 488-MC74AC86DTR2GCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 90 | 0,55378 € | 49,84 € |
| 180 | 0,52594 € | 94,67 € |
| 270 | 0,51196 € | 138,23 € |
| 540 | 0,49146 € | 265,39 € |
| 1.080 | 0,47458 € | 512,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

