
SN74AC86D | |
|---|---|
DigiKey Part Number | 296-4343-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC86D |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC86DR | Texas Instruments | 55.105 | 296-26377-1-ND | 0,39000 € | Direct |
| 74AC86SCX | onsemi | 393 | 74AC86SCXCT-ND | 0,41000 € | Direct |
| MC74AC86DR2G | onsemi | 1.534 | MC74AC86DR2GOSCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,50720 € | 25,36 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,44700 € | 111,75 € |
| 500 | 0,42836 € | 214,18 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

