
SN74AC7541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC7541DGSRTR-ND - Tape & Reel (TR) 296-SN74AC7541DGSRCT-ND - Cut Tape (CT) 296-SN74AC7541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC7541DGSR |
Description | IC BUFFER NON-INVERT 6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC7541DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24600 € | 6,15 € |
| 100 | 0,21360 € | 21,36 € |
| 250 | 0,19796 € | 49,49 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,18171 € | 181,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16776 € | 838,80 € |
| 10.000 | 0,16371 € | 1.637,10 € |
| 15.000 | 0,16168 € | 2.425,20 € |
| 25.000 | 0,15944 € | 3.986,00 € |
| 35.000 | 0,15812 € | 5.534,20 € |
| 50.000 | 0,15686 € | 7.843,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




