Direct
MFR Recommended
Similar

SN74AC573DWE4 | |
|---|---|
DigiKey Part Number | SN74AC573DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC573DWE4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DWE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | 0,87000 € | Direct |
| SN74AC573DW | Rochester Electronics, LLC | 25.730 | 2156-SN74AC573DW-ND | 0,75000 € | MFR Recommended |
| MC74AC573DWG | Rochester Electronics, LLC | 34.547 | 2156-MC74AC573DWG-OS-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 0,36739 € | 321,47 € |
| Unit Price without VAT: | 0,36739 € |
|---|---|
| Unit Price with VAT: | 0,43719 € |



