Parametric Equivalent
Similar
Similar
Similar
Similar

SN74AC564PWR | |
|---|---|
DigiKey Part Number | 296-28649-2-ND - Tape & Reel (TR) 296-28649-1-ND - Cut Tape (CT) 296-28649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC564PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC564PWR Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC564PW | Texas Instruments | 143 | SN74AC564PW-ND | 1,82000 € | Parametric Equivalent |
| MC74AC374DTR2G | onsemi | 60 | MC74AC374DTR2GOSCT-ND | 0,45000 € | Similar |
| MC74AC377DTG | Rochester Electronics, LLC | 20.170 | 2156-MC74AC377DTG-OS-ND | 31,21875 € | Similar |
| MC74AC377DTR2G | onsemi | 2.295 | 488-MC74AC377DTR2GCT-ND | 0,55000 € | Similar |
| MC74AC574DTR2G | onsemi | 935 | MC74AC574DTR2GOSCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84173 € | 1.683,46 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



