
SN74AC541DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC541DGSRTR-ND - Tape & Reel (TR) 296-SN74AC541DGSRCT-ND - Cut Tape (CT) 296-SN74AC541DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC541DGSR |
Description | IC BUFF 1.5V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC541QDGSRQ1 | Texas Instruments | 4.957 | 296-SN74AC541QDGSRQ1CT-ND | 0,56000 € | Parametric Equivalent |
| SN74AC8541DGSR | Texas Instruments | 4.920 | 296-SN74AC8541DGSRCT-ND | 0,39000 € | Parametric Equivalent |
| SN74AC8541QDGSRQ1 | Texas Instruments | 5.000 | 296-SN74AC8541QDGSRQ1CT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27400 € | 6,85 € |
| 100 | 0,23840 € | 23,84 € |
| 250 | 0,22132 € | 55,33 € |
| 500 | 0,21102 € | 105,51 € |
| 1.000 | 0,20448 € | 204,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18816 € | 940,80 € |
| 10.000 | 0,18371 € | 1.837,10 € |
| 15.000 | 0,18148 € | 2.722,20 € |
| 25.000 | 0,17902 € | 4.475,50 € |
| 35.000 | 0,17757 € | 6.214,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


