
SN74AC8541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC8541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC8541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74AC8541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC8541QDGSRQ1 |
Description | IC BUFF 1.5V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-VSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24088 € | 60,22 € |
| 500 | 0,22980 € | 114,90 € |
| 1.000 | 0,22366 € | 223,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20527 € | 1.026,35 € |
| 10.000 | 0,20050 € | 2.005,00 € |
| 15.000 | 0,19811 € | 2.971,65 € |
| 25.000 | 0,19547 € | 4.886,75 € |
| 35.000 | 0,19392 € | 6.787,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

