Parametric Equivalent
Similar
Similar
Parametric Equivalent

SN74AC373DW | |
|---|---|
DigiKey Part Number | 296-33646-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC373DWR | Texas Instruments | 2.090 | 296-4321-1-ND | 1,17000 € | Parametric Equivalent |
| MC74AC373DWG | onsemi | 45 | MC74AC373DWGOS-ND | 0,90000 € | Similar |
| MC74AC373DWR2G | onsemi | 463 | 488-MC74AC373DWR2GOSCT-ND | 0,87000 € | Similar |
| SN74AC373DW | Rochester Electronics, LLC | 6.098 | 2156-SN74AC373DW-ND | 0,69394 € | Parametric Equivalent |



