


SN74AC373DWR | |
|---|---|
DigiKey Part Number | 296-4321-2-ND - Tape & Reel (TR) 296-4321-1-ND - Cut Tape (CT) 296-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66960 € | 16,74 € |
| 100 | 0,59230 € | 59,23 € |
| 250 | 0,55528 € | 138,82 € |
| 500 | 0,53834 € | 269,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49951 € | 999,02 € |
| 4.000 | 0,48707 € | 1.948,28 € |
| 6.000 | 0,48084 € | 2.885,04 € |
| 10.000 | 0,47394 € | 4.739,40 € |
| 14.000 | 0,46990 € | 6.578,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

