MFR Recommended
Similar

SN74AC245NSRG4 | |
|---|---|
DigiKey Part Number | SN74AC245NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC245NSRG4 |
Description | IC TXRX NON-INVERT 6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35801 € | 716,02 € |
| 4.000 | 0,34853 € | 1.394,12 € |
| 6.000 | 0,34379 € | 2.062,74 € |
| 10.000 | 0,33853 € | 3.385,30 € |
| 14.000 | 0,33545 € | 4.696,30 € |
| 20.000 | 0,33250 € | 6.650,00 € |
| Unit Price without VAT: | 0,35801 € |
|---|---|
| Unit Price with VAT: | 0,42603 € |



