Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar

74AC245SC | |
|---|---|
DigiKey Part Number | 74AC245SC-ND |
Manufacturer | |
Manufacturer Product Number | 74AC245SC |
Description | IC TXRX 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC245SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC245DWG | onsemi | 657 | MC74AC245DWGOS-ND | 0,91000 € | Direct |
| MC74AC245DWR2G | onsemi | 1.866 | MC74AC245DWR2GOSCT-ND | 0,88000 € | Similar |
| CD74AC245M | Texas Instruments | 39 | 296-32960-5-ND | 1,44000 € | Direct |
| SN74AC245DW | Rochester Electronics, LLC | 8.066 | 2156-SN74AC245DW-ND | 0,73675 € | Direct |
| SN74AC245DWR | Texas Instruments | 2.365 | 296-1058-1-ND | 0,89000 € | Direct |




